Similar

TAS5707APHPR | |
|---|---|
DigiKey Part Number | 296-25484-2-ND - Tape & Reel (TR) 296-25484-1-ND - Cut Tape (CT) 296-25484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5707APHPR |
Description | IC AMP CLSS D STER 20.6W 48HTQFP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5707APHPR Models |
Category | Voltage - Supply 8V ~ 24V |
Manufacturer Texas Instruments | Features Depop, Digital Inputs, I2C, I2S, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Operating Temperature 0°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 48-HTQFP (7x7) |
Output Type 2-Channel (Stereo) | Package / Case 48-PowerTQFP |
Max Output Power x Channels @ Load 20.6W x 2 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAS5805MPWPR | Texas Instruments | 4.721 | 296-51627-1-ND | 2,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,58991 € | 4.589,91 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |


