TAS5704PAPR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.801
Unit Price: 2,26000 €
Datasheet
Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5704PAPR

DigiKey Part Number
296-23372-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5704PAPR
Description
IC AMP D DUAL/QUAD 20.6W 64HTQFP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TAS5704PAPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo) or 4-Channel (Quad)
Max Output Power x Channels @ Load
20.6W x 2 @ 8Ohm
Voltage - Supply
10V ~ 26V
Features
Digital Inputs, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TA)
Supplier Device Package
64-HTQFP (10x10)
Package / Case
64-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types