TAS5704PAP-P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.801
Unit Price: 2,26000 €
Datasheet
Image for TAS5704PAP-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5704PAP-P

DigiKey Part Number
296-TAS5704PAP-P-ND
Manufacturer
Manufacturer Product Number
TAS5704PAP-P
Description
PROTOTYPE
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 64-HTQFP (10x10)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo) or 4-Channel (Quad)
Max Output Power x Channels @ Load
20.6W x 1 @ 8Ohm; 18.1W x 2 @ 4Ohm
Voltage - Supply
3V ~ 3.6V, 10V ~ 26V
Features
-
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TA)
Supplier Device Package
64-HTQFP (10x10)
Package / Case
64-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes