
TAS5701PAPR | |
|---|---|
DigiKey Part Number | TAS5701PAPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5701PAPR |
Description | IC AMP CLASS D STER 20W 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5701PAPR Models |
Category | Voltage - Supply 10.8V ~ 13.2V |
Manufacturer Texas Instruments | Features Depop, Digital Inputs, I2S, Mute, PWM, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 64-HTQFP (10x10) |
Output Type 2-Channel (Stereo) | Package / Case 64-PowerTQFP |
Max Output Power x Channels @ Load 20W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,03856 € | 7.038,56 € |
| Unit Price without VAT: | 7,03856 € |
|---|---|
| Unit Price with VAT: | 8,37589 € |

