
TAS5701PAP | |
|---|---|
DigiKey Part Number | 296-23625-ND |
Manufacturer | |
Manufacturer Product Number | TAS5701PAP |
Description | IC AMP CLASS D STER 20W 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5701PAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm | |
Voltage - Supply | 10.8V ~ 13.2V | |
Features | Depop, Digital Inputs, I2S, Mute, PWM, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 64-HTQFP (10x10) | |
Package / Case | 64-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 7,30344 € | 1.168,55 € |
| Unit Price without VAT: | 7,30344 € |
|---|---|
| Unit Price with VAT: | 8,69109 € |

