Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5631DKDR

DigiKey Part Number
296-24843-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5631DKDR
Description
IC AMP D MONO/STER 600W 44HSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5631DKDR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
25V ~ 52.5V
Manufacturer
Texas Instruments
Features
Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Supplier Device Package
44-HSSOP
Type
Class D
Package / Case
44-BSSOP (0.433", 11.00mm Width) Exposed Pad
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
600W x 1 @ 2Ohm; 300W x 2 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 961 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

961In Stock
Ships from Rochester Electronics, LLC