
TAS5631BPHD | |
|---|---|
DigiKey Part Number | 296-32728-ND |
Manufacturer | |
Manufacturer Product Number | TAS5631BPHD |
Description | IC AMP D MONO/STER 600W 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5631BPHD Models |
Category | Voltage - Supply 25V ~ 52.5V |
Manufacturer Texas Instruments | Features Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Supplier Device Package 64-HTQFP (14x14) |
Type Class D | Package / Case 64-TQFP Exposed Pad |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 600W x 1 @ 2Ohm; 300W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 € | 18,10 € |
| 10 | 14,47600 € | 144,76 € |
| 24 | 13,60458 € | 326,51 € |
| Unit Price without VAT: | 18,10000 € |
|---|---|
| Unit Price with VAT: | 21,53900 € |

