TAS5631BDKD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 5.423
Unit Price: 14,83647 €
Datasheet
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5631BDKD

DigiKey Part Number
TAS5631BDKD-ND
Manufacturer
Manufacturer Product Number
TAS5631BDKD
Description
IC AMP D MONO/STER 600W 44HSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5631BDKD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
600W x 1 @ 2Ohm; 300W x 2 @ 4Ohm
Voltage - Supply
25V ~ 52.5V
Features
Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
44-HSSOP
Package / Case
44-BSSOP (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types