TAS5630PHDR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 883
Unit Price: 5,15000 €
Datasheet
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5630PHDR

DigiKey Part Number
296-25174-2-ND - Tape & Reel (TR)
296-25174-1-ND - Cut Tape (CT)
296-25174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5630PHDR
Description
IC AMP D MONO/STER 600W 64HTQFP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TAS5630PHDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
600W x 1 @ 2Ohm; 300W x 2 @ 4Ohm
Voltage - Supply
25V ~ 52.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
64-HTQFP (14x14)
Package / Case
64-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,03000 €26,03 €
1021,05200 €210,52 €
2519,80720 €495,18 €
10018,43890 €1.843,89 €
25017,78656 €4.446,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00017,58216 €17.582,16 €
Manufacturers Standard Package
Unit Price without VAT:26,03000 €
Unit Price with VAT:30,97570 €