MFR Recommended

TAS5630APHDR | |
|---|---|
DigiKey Part Number | 296-TAS5630APHDR-ND |
Manufacturer | |
Manufacturer Product Number | TAS5630APHDR |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14) |
Category | Voltage - Supply 10.8V ~ 13.2V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Supplier Device Package 64-HTQFP (14x14) |
Type Class D | Package / Case 64-TQFP Exposed Pad |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 600W x 1 @ 2Ohm; 300W x 2 @ 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA3255DDVR | Texas Instruments | 27 | 296-45054-1-ND | 5,76000 € | MFR Recommended |


