Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5622ADDVR

DigiKey Part Number
296-36733-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5622ADDVR
Description
IC AMP D MONO/STER 300W 44HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5622ADDVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
300W x 1 @ 2Ohm; 150W x 2 @ 4Ohm
Voltage - Supply
12V ~ 34V
Features
Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
44-HTSSOP
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.774 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,40180 €10.803,60 €
Manufacturers Standard Package
Unit Price without VAT:5,40180 €
Unit Price with VAT:6,42814 €

Other Suppliers on DigiKey

3.774In Stock
Ships from Rochester Electronics, LLC