Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5616PHDR

DigiKey Part Number
296-25265-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5616PHDR
Description
IC AMP D MONO/STER 300W 64HTQFP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TAS5616PHDR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
25V ~ 52.5V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Supplier Device Package
64-HTQFP (14x14)
Type
Class D
Package / Case
64-TQFP Exposed Pad
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
300W x 1 @ 4Ohm; 160W x 2 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 18.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

18.000In Stock
Ships from Rochester Electronics, LLC