
TAS5616DKD2EVM | |
|---|---|
DigiKey Part Number | TAS5616DKD2EVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS5616DKD2EVM |
Description | EVAL BOARD FOR TAS5616 |
Customer Reference | |
Detailed Description | TAS5616 PurePath™ HD 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 1-Channel (Mono) or 2-Channel (Stereo) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 300W x 1 @ 4Ohm; 160W x 2 @ 8Ohm |
Series | Voltage - Supply 25V ~ 50V |
Packaging Box | Utilized IC / Part TAS5616 |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |
Amplifier Type Class D | Base Product Number |

