MFR Recommended
Similar

TAS5615PHDR | |
|---|---|
DigiKey Part Number | 296-25280-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5615PHDR |
Description | IC AMP D MONO/STER 300W 64HTQFP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5615PHDR Models |
Category | Voltage - Supply 25V ~ 52.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Supplier Device Package 64-HTQFP (14x14) |
Type Class D | Package / Case 64-TQFP Exposed Pad |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 300W x 1 @ 4Ohm; 160W x 2 @ 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA3223DDVR | Texas Instruments | 5.306 | 296-TPA3223DDVRCT-ND | 5,18000 € | MFR Recommended |
| TPA3251D2DDVR | Texas Instruments | 0 | 296-47860-1-ND | 5,55000 € | Similar |



