
TAS5614LADDV | |
|---|---|
DigiKey Part Number | 296-30494-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5614LADDV |
Description | IC AMP D MONO/STER 300W 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5614LADDV Models |
Category | Voltage - Supply 12V ~ 38V |
Manufacturer Texas Instruments | Features Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Supplier Device Package 44-HTSSOP |
Type Class D | Package / Case 44-PowerTSSOP (0.244", 6.20mm Width) |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 300W x 1 @ 2Ohm; 150W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 5,79579 € | 811,41 € |
| Unit Price without VAT: | 5,79579 € |
|---|---|
| Unit Price with VAT: | 6,89699 € |

