Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5614APHDR

DigiKey Part Number
296-27617-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5614APHDR
Description
IC AMP D MONO/STER 300W 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TAS5614APHDR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
18V ~ 38V
Manufacturer
Texas Instruments
Features
Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Supplier Device Package
64-HTQFP (14x14)
Type
Class D
Package / Case
64-TQFP Exposed Pad
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
300W x 1 @ 2Ohm; 200W x 2 @ 3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,72337 €9.723,37 €
Manufacturers Standard Package
Unit Price without VAT:9,72337 €
Unit Price with VAT:11,57081 €