
TAS5613PHD2EVM | |
|---|---|
DigiKey Part Number | 296-31002-ND |
Manufacturer | |
Manufacturer Product Number | TAS5613PHD2EVM |
Description | EVAL BOARD FOR TAS5613PHD |
Customer Reference | |
Detailed Description | TAS5613 PurePath™ HD 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 1-Channel (Mono) or 2-Channel (Stereo) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 300W x 1 @ 2Ohm; 150W x 2 @ 4Ohm |
Series | Voltage - Supply 18V ~ 36V |
Packaging Box | Utilized IC / Part TAS5613 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class D | Base Product Number |

