
TAS5613APHD | |
|---|---|
DigiKey Part Number | 296-25588-ND |
Manufacturer | |
Manufacturer Product Number | TAS5613APHD |
Description | IC AMP D MONO/STER 300W 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5613APHD Models |
Category | Voltage - Supply 18V ~ 38V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Supplier Device Package 64-HTQFP (14x14) |
Type Class D | Package / Case 64-TQFP Exposed Pad |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 300W x 1 @ 2Ohm; 200W x 2 @ 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 12,69978 € | 1.142,98 € |
| Unit Price without VAT: | 12,69978 € |
|---|---|
| Unit Price with VAT: | 15,11274 € |

