
TAS5612PHD2EVM | |
|---|---|
DigiKey Part Number | 296-31001-ND |
Manufacturer | |
Manufacturer Product Number | TAS5612PHD2EVM |
Description | EVAL BOARD FOR TAS5612PHD |
Customer Reference | |
Detailed Description | TAS5612PHD PurePath™ HD 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 250W x 1 @ 2Ohm; 125W x 2 @ 4Ohm | |
Voltage - Supply | 16V ~ 32.5V | |
Utilized IC / Part | TAS5612PHD | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |

