
TAS5611APHD | |
|---|---|
DigiKey Part Number | 296-32726-ND |
Manufacturer | |
Manufacturer Product Number | TAS5611APHD |
Description | IC AMP D MONO/STER 250W 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5611APHD Models |
Category | Voltage - Supply 16V ~ 34.1V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Supplier Device Package 64-HTQFP (14x14) |
Type Class D | Package / Case 64-TQFP Exposed Pad |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 250W x 1 @ 2Ohm; 165W x 2 @ 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 € | 13,52 € |
| 10 | 10,71500 € | 107,15 € |
| 24 | 10,04000 € | 240,96 € |
| Unit Price without VAT: | 13,52000 € |
|---|---|
| Unit Price with VAT: | 16,08880 € |

