
TAS5601EVM4 | |
|---|---|
DigiKey Part Number | TAS5601EVM4-ND |
Manufacturer | |
Manufacturer Product Number | TAS5601EVM4 |
Description | EVAL BOARD FOR TAS5601 |
Customer Reference | |
Detailed Description | TAS5601 - 2-Channel (Stereo) or 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 20W x 2 @ 8Ohm; 19W x 4 @ 4Ohm |
Manufacturer Texas Instruments | Voltage - Supply 10V ~ 26V |
Packaging Box | Utilized IC / Part TAS5601 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 2-Channel (Stereo) or 4-Channel (Quad) |


