MFR Recommended

TAS5601DCA-P | |
|---|---|
DigiKey Part Number | 296-TAS5601DCA-P-ND |
Manufacturer | |
Manufacturer Product Number | TAS5601DCA-P |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Amplifier IC 4 Half Bridge Class D 56-HTSSOP |
Category | Voltage - Supply 10V ~ 26V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 56-HTSSOP |
Type Class D | Package / Case 56-PowerTFSOP (0.240", 6.10mm Width) |
Output Type 4 Half Bridge | Base Product Number |
Max Output Power x Channels @ Load 20W x 2 @ 8Ohm; 19W x 4 @ 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAS5805MPWPR | Texas Instruments | 4.772 | 296-51627-1-ND | 2,30000 € | MFR Recommended |


