
TAS5548DCAR | |
|---|---|
DigiKey Part Number | 296-40560-2-ND - Tape & Reel (TR) 296-40560-1-ND - Cut Tape (CT) 296-40560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5548DCAR |
Description | IC MODULATOR 56HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Modulator 8 Channel 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5548DCAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
Applications | Digital Audio Interfacing | |
Number of Channels | 8 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Specifications | 32kHz ~ 192kHz | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,44983 € | 4.899,66 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

