
TAS5548DCA | |
|---|---|
DigiKey Part Number | 296-35541-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5548DCA |
Description | IC MODULATOR 56HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Modulator 8 Channel 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5548DCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Modulator | |
Applications | Digital Audio Interfacing | |
Number of Channels | 8 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Specifications | 32kHz ~ 192kHz | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 3,95500 € | 39,55 € |
| 35 | 3,56171 € | 124,66 € |
| 105 | 3,31400 € | 347,97 € |
| 280 | 3,14889 € | 881,69 € |
| 525 | 3,06469 € | 1.608,96 € |
| 1.015 | 2,99098 € | 3.035,84 € |
| 2.520 | 2,90930 € | 7.331,44 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

