Direct
MFR Recommended

TAS5508BPAGRG4 | |
|---|---|
DigiKey Part Number | TAS5508BPAGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5508BPAGRG4 |
Description | IC MODULATOR 8-CH 64-TQFP |
Customer Reference | |
Detailed Description | Audio Modulator 8 Channel 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5508BPAGRG4 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Specifications 32kHz ~ 192kHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Modulator | Package / Case 64-TQFP |
Applications Digital Audio Interfacing | Supplier Device Package 64-TQFP (10x10) |
Number of Channels 8 | Base Product Number |
Interface I2C, I2S |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAS5508CPAGR | Texas Instruments | 0 | 296-27840-2-ND | 7,93854 € | Direct |
| TAS5508BPAGR | Texas Instruments | 42.000 | 296-26679-2-ND | 11,64364 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 8,25875 € | 12.388,12 € |
| Unit Price without VAT: | 8,25875 € |
|---|---|
| Unit Price with VAT: | 9,82791 € |



