TAS5504APAGRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,09806 €
Datasheet
Audio Modulator 4 Channel 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5504APAGRG4

DigiKey Part Number
TAS5504APAGRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5504APAGRG4
Description
IC MODULATOR 4-CH 64-TQFP
Customer Reference
Detailed Description
Audio Modulator 4 Channel 64-TQFP (10x10)
EDA/CAD Models
TAS5504APAGRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, I2S
Manufacturer
Texas Instruments
Voltage - Supply
3.3V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
64-TQFP
Function
Modulator
Supplier Device Package
64-TQFP (10x10)
Applications
Digital Audio Interfacing
Base Product Number
Number of Channels
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAS5508CPAGRTexas Instruments0296-27840-2-ND10,09806 €Similar
Obsolete
This product is no longer manufactured. View Substitutes