Direct
Similar

TAS5504APAGG4 | |
|---|---|
DigiKey Part Number | TAS5504APAGG4-ND |
Manufacturer | |
Manufacturer Product Number | TAS5504APAGG4 |
Description | IC MODULATOR 4-CH 64-TQFP |
Customer Reference | |
Detailed Description | Audio Modulator 4 Channel 64-TQFP (10x10) |
EDA/CAD Models | TAS5504APAGG4 Models |
Category | Interface I2C, I2S |
Manufacturer Texas Instruments | Voltage - Supply 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-TQFP |
Function Modulator | Supplier Device Package 64-TQFP (10x10) |
Applications Digital Audio Interfacing | Base Product Number |
Number of Channels 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAS5504APAG | Rochester Electronics, LLC | 147 | 2156-TAS5504APAG-ND | 8,36300 € | Direct |
| TAS5508CPAG | Rochester Electronics, LLC | 9.563 | 2156-TAS5508CPAG-ND | 15,20000 € | Similar |



