
TAS5441Q1EVM | |
|---|---|
DigiKey Part Number | 296-TAS5441Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS5441Q1EVM |
Description | EVAL BOARD FOR TAS5441Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5441Q1 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part TAS5441Q1 |
Manufacturer Texas Instruments | Primary Attributes Differential Inputs |
Packaging Box | Secondary Attributes I2C/USB Interface(s), Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Audio | Base Product Number |
Function Audio Processing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,72000 € | 216,72 € |
| Unit Price without VAT: | 216,72000 € |
|---|---|
| Unit Price with VAT: | 257,89680 € |

