Amplifier IC 4-Channel (Quad) Class D 44-HSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5424TDKDQ1

DigiKey Part Number
296-21654-ND
Manufacturer
Manufacturer Product Number
TAS5424TDKDQ1
Description
IC AMP CLASS D QUAD 116W 44HSSOP
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 44-HSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5424TDKDQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
116W x 2 @ 2Ohm, 58W x 4 @ 4Ohm
Voltage - Supply
8V ~ 22V
Features
Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
44-HSSOP
Package / Case
44-BSSOP (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 429 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

429In Stock
Ships from Rochester Electronics, LLC