
TAS5424CQ1DKEEVM | |
|---|---|
DigiKey Part Number | 296-48439-ND |
Manufacturer | |
Manufacturer Product Number | TAS5424CQ1DKEEVM |
Description | EVAL BOARD FOR TAS5424C-Q1 |
Customer Reference | |
Detailed Description | TAS5424C-Q1 - 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 50W x 4 @ 2Ohm |
Manufacturer Texas Instruments | Voltage - Supply 6V ~ 24V |
Packaging Box | Utilized IC / Part TAS5424C-Q1 |
Part Status Obsolete | Contents Board(s), Cable(s) |
Amplifier Type Class D | Base Product Number |
Output Type 4-Channel (Quad) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,17000 € | 365,17 € |
| Unit Price without VAT: | 365,17000 € |
|---|---|
| Unit Price with VAT: | 434,55230 € |

