
TAS5424AEVM3 | |
|---|---|
DigiKey Part Number | TAS5424AEVM3-ND |
Manufacturer | |
Manufacturer Product Number | TAS5424AEVM3 |
Description | EVAL BOARD FOR TAS5424A |
Customer Reference | |
Detailed Description | TAS5424A - 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 116W x 2 @ 2Ohm, 58W x 4 @ 4Ohm |
Manufacturer Texas Instruments | Voltage - Supply 8V ~ 22V |
Packaging Box | Utilized IC / Part TAS5424A |
Part Status Obsolete | Contents Board(s), Cable(s) |
Amplifier Type Class D | Base Product Number |
Output Type 4-Channel (Quad) |

