
TAS5414TDKDRQ1 | |
|---|---|
DigiKey Part Number | TAS5414TDKDRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5414TDKDRQ1 |
Description | IC AMP CLASS D QUAD 116W 36HSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 36-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5414TDKDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 116W x 2 @ 2Ohm, 58W x 4 @ 4Ohm | |
Voltage - Supply | 8V ~ 22V | |
Features | Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 36-HSSOP | |
Package / Case | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,08092 € | 5.540,46 € |
| Unit Price without VAT: | 11,08092 € |
|---|---|
| Unit Price with VAT: | 13,18629 € |

