
TAS5414TDKDMQ1 | |
|---|---|
DigiKey Part Number | TAS5414TDKDMQ1-ND |
Manufacturer | |
Manufacturer Product Number | TAS5414TDKDMQ1 |
Description | IC AMP CLASS D QUAD 116W 36HSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 36-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5414TDKDMQ1 Models |
Category | Features Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Class D | Qualification AEC-Q100 |
Output Type 4-Channel (Quad) | Supplier Device Package 36-HSSOP |
Max Output Power x Channels @ Load 116W x 2 @ 2Ohm, 58W x 4 @ 4Ohm | Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad |
Voltage - Supply 8V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 16,21586 € | 470,26 € |
| Unit Price without VAT: | 16,21586 € |
|---|---|
| Unit Price with VAT: | 19,29687 € |

