
TAS5414BQ1PHDEVM | |
|---|---|
DigiKey Part Number | 296-45846-ND |
Manufacturer | |
Manufacturer Product Number | TAS5414BQ1PHDEVM |
Description | EVAL BOARD FOR TAS5414B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5414B - 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 150W x 2 @ 2Ohm; 79W x 4 @ 4Ohm | |
Voltage - Supply | 8V ~ 22V | |
Utilized IC / Part | TAS5414B | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,85000 € | 281,85 € |
| Unit Price without VAT: | 281,85000 € |
|---|---|
| Unit Price with VAT: | 335,40150 € |

