MFR Recommended

TAS5414ATPHDRPA | |
|---|---|
DigiKey Part Number | 296-TAS5414ATPHDRPA-ND |
Manufacturer | |
Manufacturer Product Number | TAS5414ATPHDRPA |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 116W x 2 @ 2Ohm, 58W x 4 @ 4Ohm | |
Voltage - Supply | 8V ~ 22V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | 64-HTQFP (14x14) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |


