MFR Recommended

TAS5414ATPHDRMPA | |
|---|---|
DigiKey Part Number | 296-TAS5414ATPHDRMPA-ND |
Manufacturer | |
Manufacturer Product Number | TAS5414ATPHDRMPA |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14) |
Category | Voltage - Supply 8V ~ 22V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Supplier Device Package 64-HTQFP (14x14) |
Type Class D | Package / Case 64-TQFP Exposed Pad |
Output Type 4-Channel (Quad) | Base Product Number |
Max Output Power x Channels @ Load 116W x 2 @ 2Ohm, 58W x 4 @ 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA6304QDDVRQ1 | Texas Instruments | 0 | 296-TPA6304QDDVRQ1CT-ND | 3,80000 € | MFR Recommended |


