TAS5414ATPHDQ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 4,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 17,12475 €
Datasheet
Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5414ATPHDQ1

DigiKey Part Number
296-23098-ND
Manufacturer
Manufacturer Product Number
TAS5414ATPHDQ1
Description
IC AMP CLASS D QUAD 116W 64HTQFP
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TAS5414ATPHDQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Grade
Automotive
Type
Class D
Qualification
AEC-Q100
Output Type
4-Channel (Quad)
Supplier Device Package
64-HTQFP (14x14)
Max Output Power x Channels @ Load
116W x 2 @ 2Ohm, 58W x 4 @ 4Ohm
Package / Case
64-TQFP Exposed Pad
Voltage - Supply
8V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPA6304QDDVRQ1Texas Instruments0296-TPA6304QDDVRQ1CT-ND4,17000 €MFR Recommended
TAS5414CTPHDRQ1Texas Instruments0296-40557-2-ND17,12475 €Similar
Obsolete
Marketplace Stock: 2.070 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.070In Stock
Ships from Rochester Electronics, LLC