TAS5414ATPHDMQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,64162 €
Datasheet
Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5414ATPHDMQ1

DigiKey Part Number
296-23097-ND
Manufacturer
Manufacturer Product Number
TAS5414ATPHDMQ1
Description
IC AMP CLASS D QUAD 116W 64HTQFP
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TAS5414ATPHDMQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
116W x 2 @ 2Ohm, 58W x 4 @ 4Ohm
Voltage - Supply
8V ~ 22V
Features
Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
64-HTQFP (14x14)
Package / Case
64-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 82 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9041,23989 €3.711,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,23989 €
Unit Price with VAT:49,07547 €

Other Suppliers on DigiKey

82In Stock
Ships from Rochester Electronics, LLC