Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5404TPHDRQ1

DigiKey Part Number
296-42994-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5404TPHDRQ1
Description
IC AMP CLASS D QUAD 20W 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TAS5404TPHDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
20W x 4 @ 4Ohm
Voltage - Supply
6V ~ 18V
Features
Depop, Short-Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
64-HTQFP (14x14)
Package / Case
64-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.795 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,13407 €9.134,07 €
Manufacturers Standard Package
Unit Price without VAT:9,13407 €
Unit Price with VAT:10,86954 €

Other Suppliers on DigiKey

1.795In Stock
Ships from Rochester Electronics, LLC