Amplifier IC 6-Channel Class D 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5186ADDVR

DigiKey Part Number
296-19321-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5186ADDVR
Description
IC AMP D 6 CHAN 60W 44HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 6-Channel Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5186ADDVR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
10.8V ~ 13.2V
Manufacturer
Texas Instruments
Features
Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Supplier Device Package
44-HTSSOP
Type
Class D
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Output Type
6-Channel
Base Product Number
Max Output Power x Channels @ Load
60W x 1 @ 3Ohm; 30W x 5 @ 6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.442 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00013,46760 €26.935,20 €
Manufacturers Standard Package
Unit Price without VAT:13,46760 €
Unit Price with VAT:16,02644 €

Other Suppliers on DigiKey

2.442In Stock
Ships from Rochester Electronics, LLC