
TAS5162DDV6EVM2 | |
|---|---|
DigiKey Part Number | 296-49930-ND |
Manufacturer | |
Manufacturer Product Number | TAS5162DDV6EVM2 |
Description | EVAL BOARD FOR TAS5162 TAS5518 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5162, TAS5518 Equibit™, PurePath Digital™ 6-Channel Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 6-Channel | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 15V ~ 20V | |
Utilized IC / Part | TAS5162, TAS5518 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,07000 € | 444,07 € |
| Unit Price without VAT: | 444,07000 € |
|---|---|
| Unit Price with VAT: | 528,44330 € |

