
TAS5142DDVR | |
|---|---|
DigiKey Part Number | TAS5142DDVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5142DDVR |
Description | IC AMP CLSS D STER 100W 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5142DDVR Models |
Category | Voltage - Supply 10.8V ~ 13.2V |
Manufacturer Texas Instruments | Features Digital Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Supplier Device Package 44-HTSSOP |
Type Class D | Package / Case 44-PowerTSSOP (0.244", 6.20mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 100W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,24710 € | 18.494,20 € |
| Unit Price without VAT: | 9,24710 € |
|---|---|
| Unit Price with VAT: | 11,00405 € |




