
TAS5132DDVR | |
|---|---|
DigiKey Part Number | TAS5132DDVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5132DDVR |
Description | IC AMP CLASS D STER 26W 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5132DDVR Models |
Category | Voltage - Supply 10.8V ~ 13.2V |
Manufacturer Texas Instruments | Features Digital Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Supplier Device Package 44-HTSSOP |
Type Class D | Package / Case 44-PowerTSSOP (0.244", 6.20mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 26W x 2 @ 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,15194 € | 10.303,88 € |
| Unit Price without VAT: | 5,15194 € |
|---|---|
| Unit Price with VAT: | 6,13081 € |



