Amplifier IC 2-Channel (Stereo) Class D 56-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5122DCAR

DigiKey Part Number
TAS5122DCAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5122DCAR
Description
IC AMP CLASS D STER 37W 56HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 56-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5122DCAR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
16V ~ 25.5V
Manufacturer
Texas Instruments
Features
Depop, Digital Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Supplier Device Package
56-HTSSOP
Type
Class D
Package / Case
56-PowerTFSOP (0.240", 6.10mm Width)
Output Type
2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
37W x 2 @ 6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 20.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00010,36325 €20.726,50 €
Manufacturers Standard Package
Unit Price without VAT:10,36325 €
Unit Price with VAT:12,33227 €

Other Suppliers on DigiKey

20.000In Stock
Ships from Rochester Electronics, LLC