Amplifier IC 2-Channel (Stereo) Class D 56-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5122DCA

DigiKey Part Number
296-18835-5-ND
Manufacturer
Manufacturer Product Number
TAS5122DCA
Description
IC AMP CLASS D STER 37W 56HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 56-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5122DCA Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
16V ~ 25.5V
Manufacturer
Texas Instruments
Features
Depop, Digital Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Supplier Device Package
56-HTSSOP
Type
Class D
Package / Case
56-PowerTFSOP (0.240", 6.10mm Width)
Output Type
2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
37W x 2 @ 6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4.641 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10512,33695 €1.295,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,33695 €
Unit Price with VAT:14,68097 €

Other Suppliers on DigiKey

4.641In Stock
Ships from Rochester Electronics, LLC