Direct
MFR Recommended

TAS5112DFDRG4 | |
|---|---|
DigiKey Part Number | TAS5112DFDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5112DFDRG4 |
Description | IC AMP CLASS D STER 62W 56HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 56-HTSSOP |
EDA/CAD Models | TAS5112DFDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 62W x 2 @ 6Ohm | |
Voltage - Supply | 16V ~ 25.5V | |
Features | Depop, Digital Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 56-HTSSOP | |
Package / Case | 56-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,98424 € | 11.968,48 € |
| Unit Price without VAT: | 5,98424 € |
|---|---|
| Unit Price with VAT: | 7,12125 € |


