
TAS5112ADCAR | |
|---|---|
DigiKey Part Number | TAS5112ADCAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5112ADCAR |
Description | IC AMP CLASS D STER 62W 56HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5112ADCAR Models |
Category | Voltage - Supply 16V ~ 25.5V |
Manufacturer Texas Instruments | Features Depop, Digital Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Supplier Device Package 56-HTSSOP |
Type Class D | Package / Case 56-PowerTFSOP (0.240", 6.10mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 62W x 2 @ 6Ohm |

