
TAS5111DADR | |
|---|---|
DigiKey Part Number | TAS5111DADR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5111DADR |
Description | IC AMP CLASS D MONO 93W 32HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5111DADR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Features Digital Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Supplier Device Package 32-HTSSOP |
Type Class D | Package / Case 32-PowerTSSOP (0.240", 6.10mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 93W x 1 @ 4Ohm |

