TAS5111DAD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.987
Unit Price: 3,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.554
Unit Price: 2,37000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class D 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5111DAD

DigiKey Part Number
296-15277-5-ND
Manufacturer
Manufacturer Product Number
TAS5111DAD
Description
IC AMP CLASS D MONO 93W 32HTSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5111DAD Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Texas Instruments
Features
Digital Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Supplier Device Package
32-HTSSOP
Type
Class D
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
93W x 1 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAS5825MRHBRTexas Instruments1.987296-51628-1-ND3,50000 €Similar
TPA3128D2DAPRTexas Instruments1.554296-TPA3128D2DAPRCT-ND2,37000 €Similar
Obsolete
Marketplace Stock: 10.307 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10.307In Stock
Ships from Rochester Electronics, LLC