Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5110ADAD

DigiKey Part Number
296-15737-5-ND
Manufacturer
Manufacturer Product Number
TAS5110ADAD
Description
IC AMP CLASS D STER 50W 32HTSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5110ADAD Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Texas Instruments
Features
Digital Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Supplier Device Package
32-HTSSOP
Type
Class D
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Output Type
2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
50W x 2 @ 6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.392 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.392In Stock
Ships from Rochester Electronics, LLC